ADC3664EVMCVAL

Texas Instruments
595-ADC3664EVMCVAL
ADC3664EVMCVAL

Mfr.:

Description:
Data Conversion IC Development Tools ADC3664-SP evaluatio n module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$6,257.75 $6,257.75

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
ADC36XXQML-SP
5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Analog to Digital Converter (ADC)
Interface Type: SPI, USB
Product Type: Data Conversion IC Development Tools
Series: ADC3664
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000

ADC3664EVMCVAL Evaluation Module

Texas Instruments ADC3664EVMCVAL Evaluation Module demonstrates the ADC3664-SP converters. The ADC3664-SP are low-noise, ultra-low-power, 16-bit or 14-bit, 10MSPS to 125MSPS, high-speed, dual-channel ADCs. These devices are developed for low noise performance and provide a noise spectral density of -158dBFS/Hz. The ADC3664-SP utilizes a serial LVDS interface to output the digital data. The serialized LVDS interface supports output rates up to 1Gbps.