CDB43198K

Cirrus Logic
777-CDB43198K
CDB43198K

Mfr.:

Description:
Audio IC Development Tools CDB43198 DEVELOPMENT KIT

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$748.36 $748.36

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Audio IC Development Tools
RoHS: N
Development Kits
Audio DAC
CS43198
Bulk
Brand: Cirrus Logic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Audio IC Development Tools
Series: CS4313
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

CDB43198K Evaluation Kit

Cirrus Logic CDB43198K Evaluation Kit is a dedicated platform for testing and evaluating the CS43198 high-performance DACs. This evaluation kit consists of an evaluation board, a USB cable, and a High Dynamic Range (HDR) measurement board (CDB-HDR-MEAS). The CDB43198 board directs the clock from the digital input sources to/from the CS43198 UTs by utilizing five buffers with direction control. This evaluation board uses the J42 pin that provides an I2C interface to connect a host adapter to support communication with a smart codec. The smart codec helps perform listening tests with various equalizer filters based on the impedance of the attached headphone.