LM5185EVM-SIO

Texas Instruments
595-LM5185EVM-SIO
LM5185EVM-SIO

Mfr.:

Description:
Power Management IC Development Tools LM5185-Q1 single iso lated output evalua

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$165.15 $165.15

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Switching Controller
20 V to 60 V
16.4 V
LM5185-Q1
LM5185-SIO
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Primary-Side-Regulated (PSR) Flyback DC/DC Controller
Output Current: 1.8 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LM5185EVM-SIO Evaluation Module

Texas Instruments LM5185EVM-SIO Evaluation Module facilitates an extensive evaluation of the features and performance of the LM5185-Q1 controller. The LM5185-Q1, Primary-Side Regulated (PSR) flyback controller has adjustable loop compensation and current limit. The TI LM5185EVM-SIO Evaluation Module samples the voltage of the transformer's primary winding to achieve tight output regulation without an optocoupler or tertiary bias winding. The device offers an input voltage range of 20V to 60V and an output of 16.4V with a rated load of 1A.