DRV8844EVM

Texas Instruments
595-DRV8844EVM
DRV8844EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8844 Eval Mod

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$165.19 $165.19

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
8 V to 60 V
DRV8844
DRV8844
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Platform revolving around the DRV8844, medium voltage, quad half-H bridge driver
For Use With: DRV8844
Interface Type: USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 3.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 372.220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

DRV8844EVM Evaluation Module

Texas Instruments DRV8844EVM evaluation module demonstrates the capabilities and performance of the DRV8844 motor driver. The DRV8844 Quad 1/2-H-Bridge Driver IC provides four individually controllable 1/2-H-bridge drivers and can be used to drive two DC motors, one stepper motor, four solenoids, or other loads. The Texas Instruments DRV8844EVM houses an MSP430 microcontroller and a USB interface chip. The USB chip allows serial communications from a PC where a Windows® application schedules serial commands. These commands can simultaneously control each of the device’s signals or both devices to drive a stepper motor.

DRV8844 Quad 1/2-H-Bridge Driver IC

Texas Instruments DRV8844 Quad 1/2-H-Bridge Driver IC provides four individually controllable 1/2-H-bridge drivers and can be used to drive two DC motors, one stepper motor, four solenoids, or other loads. The output driver channel for each channel consists of N-channel power MOSFETs configured in a 1/2-H-bridge configuration.