DEMOBOARDTLE8366EVTOBO1

Infineon Technologies
726-DEMOBOATLE8366EV
DEMOBOARDTLE8366EVTOBO1

Mfr.:

Description:
Power Management IC Development Tools APS_OTHER

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$70.39 $70.39

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Demonstration Boards
Voltage Regulator - Switching Regulator
4.75 V to 45 V
600 mV to 16 V
TLE8366
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Output Current: 1.8 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: DEMOBOARD TLE8366EV SP000711532
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

TLE8366EV Demonstration Board

Infineon Technologies TLE8366EV Demonstration Board is designed to evaluate the features and capabilities of the TLE8366 PWM step-down DC-DC converter. This demonstration board is capable of plug-and-play evaluation and synchronization to external frequency. The TLE8366EV board offers easy verification and configuration, overtemperature shutdown, and output current limitation. Infineon Technologies TLE8366EV Demonstration Board is AEC-Q100 qualified and operates within a 4.75V to 45V supply voltage range to provide a maximum output current of 1.8A. Typical automotive applications include dashboards, instrument clusters, climate control, and pre-regulators.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More