LM43600PWPEVM

Texas Instruments
595-LM43600PWPEVM
LM43600PWPEVM

Mfr.:

Description:
Power Management IC Development Tools LM43600 Eval Mod

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$48.39 $48.39

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3.5 V to 36 V
3.3 V
LM43600PWP
LM43600PWP
Brand: Texas Instruments
Description/Function: LM43600PWPEVM synchronous step-down converter evaluation module
For Use With: LM43600PWP
Output Current: 500 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2.255 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

LM4360xPWPEVM Evaluation Modules (EVMs)

Texas Instruments LM4360xPWPEVM Evaluation Modules (EVMs) help designers evaluate the operation and performance of the LM4360x family. The LM4360x family are wide-input voltage, Simple Switcher® buck regulators. These devices offer configurability in a 1V to 28V output voltage, synchronous rectification, and a 200kHz to 2.2MHz adjustable frequency range. The LM4360x also offers external frequency synchronization, Power Good (PG) flag, and precision enables to program Under-Voltage Lockout (UVLO) and internal compensation. The Texas Instruments LM4360xPWPEVM modules are all configured for an output voltage of 3.3V and a switching frequency of 500kHz.