PSK01SICSBD650_B0_00001

Panjit
241-PSK01SICSBD650B1
PSK01SICSBD650_B0_00001

Mfr.:

Description:
Component Kits 650V SiC SBD sample kit for PFC circuit

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$92.37 $92.37
$85.65 $856.50

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Component Kits
RoHS:  
Sample Kits
650 V SiC SBD Sample Kit for PFC Circuit. This Kit Includes Total Number of 26 Pieces
Brand: Panjit
Component Type: Schottky Barrier Diode
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: High Surge Current Capability, Low Conduction Loss, PTC on VF, Temperature Independent Switching Behavior, Zero Reverse Recovery
Packaging: Bulk
Product Type: Component Kits
Series: PSK01SICSBD650
Factory Pack Quantity: 1
Subcategory: Prototyping
Type: SiC Schottky Barrier Diode
Unit Weight: 590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

Sample Kit

PANJIT Sample Kit is designed to quickly experience and demonstrate how PANJIT devices work in a compact circuit. This sample kit features a sturdy design, high surge current capability, low conduction loss, PTC on VF, temperature-independent switching behavior, and zero reverse recovery. The 650V SiC SBD sample kit includes a total of 26 pieces. This kit offers a high junction temperature of 175°C and is lead free in compliance with EU RoHS 2.0.