MA240029

Microchip Technology
579-MA240029
MA240029

Mfr.:

Description:
Daughter Cards & OEM Boards PIC24FJ128GA310 Gen Purpose PIM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$55.59 $55.59

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Daughter Cards & OEM Boards
RoHS:  
Daughter Cards
Explorer 16 Development Board
Brand: Microchip Technology
Core: PIC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Plug-in module
Interface Type: I2C, SPI
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: PIC24FJ128GA310
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.a.2

PIC24FJ128GA310 16-Bit MCUs

Microchip Technology PIC24F 16-bit microcontrollers (MCUs) utilize two methods of programming: In-Circuit Serial Programming™ (ICSP™) and Enhanced In-Circuit Serial Programming (Enhanced ICSP). In addition, the PIC24F MCUs from Microchip Technology power their core digital logic at a nominal 1.8V and incorporate an on-chip regulator that allows the device to run its core logic from VDD, simplifying system design. These 16-bit MCUs also have three separate pairs of programming pins that can be utilized by either ICSP™ or Enhanced ICSP programming methods.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

PIC24F 16-Bit MCUs

Microchip Technology PIC24F 16-bit Microcontrollers (MCUs) utilize two methods of programming, In-Circuit Serial Programming™ (ICSP™) and Enhanced In-Circuit Serial Programming (Enhanced ICSP). In addition, the PIC24F MCUs from Microchip Technology power their core digital logic at a nominal 1.8V and incorporate an on-chip regulator that allows the device to run its core logic from VDD, simplifying system design. These 16-bit MCUs also have three separate pairs of programming pins that can be utilized by either ICSP™ or Enhanced ICSP programming methods.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.