STEVAL-1PS02C

STMicroelectronics
511-STEVAL-1PS02C
STEVAL-1PS02C

Mfr.:

Description:
Power Management IC Development Tools Evaluation board based on ST1PS02CQTR 400 mA nano-quiescent synchronous step-dow

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$34.53 $34.53

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Isolated DC/DC Converter
1.8 V to 5.5 V
2.6 V to 3.3 V
ST1PS02CQTR
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: Buck Converter
Output Current: 400 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 16.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

STEVAL-1PS02C Eval Board Based on ST1PS02CQTR

STMicroelectronics STEVAL-1PS02C Eval Board Based on ST1PS02CQTR allows evaluation of a smart converter design able to deliver up to 400mA output current. It has a 1.8 to 5.5V input, with a dynamically adjustable 2.6 to 3.3V output voltage. The board embeds the ST1PS02CQTR nano-quiescent miniaturized synchronous step-down converter. It implements enhanced peak current control (PCC) and advanced design circuitry to minimize quiescent current. Features include a controlled load switch to supply a subsystem with the same voltage rail. The device is supplied in TQFN12 (2.0mm x 1.7mm) thin package, but other packages are also available. The board demonstrates how highly efficient conversion is achieved using just the ST1PS02CQTR, a 2.2μH inductor, and two small capacitors.