EVALMASTERGAN5

STMicroelectronics
511-EVALMASTERGAN5
EVALMASTERGAN5

Mfr.:

Description:
Power Management IC Development Tools Demonstration board for MASTERGAN5 high power density half-bridge high voltage d

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$200.56 $200.56

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Gate Driver
4.5 V to 6 V
3.3 V
MASTERGAN5
Brand: STMicroelectronics
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030890100
TARIC:
8473302000
ECCN:
EAR99

EVALMASTERGAN5 Demonstration Board

STMicroelectronics EVALMASTERGAN5 Demonstration Board provides a Half-Bridge topology reference design based on the MASTERGAN5 High Voltage Driver with integrated GaN eHEMTs. The integrated power GaNs feature an RDS(ON) of 150mΩ and 650V drain-source breakdown voltage. The integrated bootstrap diode can quickly supply the high side of the embedded gate driver.