EV-VN9008AJ

STMicroelectronics
511-EV-VN9008AJ
EV-VN9008AJ

Mfr.:

Description:
Power Management IC Development Tools VN9008AJ evaluation board

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$49.66 $49.66

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Motor/Motion Controller & Driver
4 V to 28 V
VN9008AJ
VIPower M0-9
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Output Current: 81.6 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 24.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
EAR99

VN9008AJ Evaluation Board

STMicroelectronics VN9008AJ Evaluation Board offers convenience and efficiency in a compact package. The STMicroelectronics VN9008AJ is designed using ST VIPower M09 technology. This single-channel driver comes pre-assembled with the VN9008AJ high-side driver, ready for direct connection. With a minimum onboard set of electrical components, the EV-VN9008AJ eliminates the need for additional effort in external component design and connection, making it a highly user-friendly option for automotive grounded load needs. Additionally, with its 3V and 5V CMOS compatibility and protection and diagnostic features, the EV-VN9008AJ provides a secure and reliable driving solution housed in a PowerSSO-16 package.