ADUC7023 Series ARM Microcontrollers - MCU

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC 2,059In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ADUC7023 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 20 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC 1,115In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ADUC7023 SMD/SMT LFCSP-32 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 12 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC 37In Stock
Min.: 1
Mult.: 1

ADUC7023 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 20 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC Non-Stocked Lead-Time 10 Weeks
Min.: 123
Mult.: 123

ADUC7023 SMD/SMT LFCSP-32 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 12 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

ADUC7023 SMD/SMT LFCSP-32 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 12 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Reel
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC Non-Stocked Lead-Time 10 Weeks
Min.: 750
Mult.: 750
Reel: 750

ADUC7023 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 20 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Reel
Analog Devices ARM Microcontrollers - MCU ADuC7023 in Wafer-Level CSP Non-Stocked Lead-Time 13 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

ADUC7023 SMD/SMT WLCSP-36 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 16 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Reel