R7FA4E10D2CFM#AA0

Renesas Electronics
968-R7FA4E10D2CFMAA0
R7FA4E10D2CFM#AA0

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA4 ARM CM33 100MHZ 512K/128K QFP64

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,840

Stock:
3,840 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.42 $7.42
$5.63 $56.30
$5.18 $129.50
$4.56 $456.00
$4.38 $1,095.00
$4.00 $1,920.00
$3.56 $3,987.20
$3.38 $13,520.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
RA4E1
SMD/SMT
LFQFP-64
ARM Cortex M33
512 kB
32 bit
12 bit
100 MHz
128 kB
2.7 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: CAN, SCI, SPI, USB
Moisture Sensitive: Yes
Number of ADC Channels: 9 Channel
Processor Series: RA4E1
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Tradename: RA
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RA4E1 32-Bit Microcontroller Group

Renesas Electronics RA4E1 32-Bit Microcontroller Group combines a high-performance 100MHz Arm® Cortex®-M33 core with ultra-low active power consumption. These MCUs feature up to 512KB Code Flash memory with background operation, 8KB Data Flash memory and 128KB SRAM with Parity. These highly integrated devices include a wide range of connectivity options, including USB 2.0 Full-Speed, SPI and Quad SPI, I2C and CAN2.0B. The RA4E1 MCUs also incorporate ARM TrustZone® security and safety features, along with a 12-bit A/D Converter (ADC12) and a 12-bit D/A Converter (DAC12).