ARM Microcontrollers - MCU

Results: 3,056
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology ARM Microcontrollers - MCU IC MCU 32 BIT 16KB Flash 14SOIC 3,046In Stock
Min.: 1
Mult.: 1
: 3,000

SAMD1/2x SMD/SMT SOIC-14 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 12 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32QFN IND TEMP GREEN 48MHz 2,802In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT QFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 26 I/O 8 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 32TQFP 125C, GREEN,1.6-3.6V,48MHz 2,477In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT TQFP-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 128KB 16KB32TQFP GRN1.6-3.6V48MHz 1,796In Stock
Min.: 1
Mult.: 1
: 2,000

SAMD21 SMD/SMT TQFP-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU CM0,TQFP32, 128kFlash,T&R,USB, I Temp 1,205In Stock
Min.: 1
Mult.: 1
: 2,000

SAMD21 SMD/SMT TQFP-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 48QFN,85C TEMP, GREEN, 3.3V, 48MHZ, T&R 2,940In Stock
Min.: 1
Mult.: 1
: 4,000

SAMD21 SMD/SMT QFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48QFN 125C, GREEN,1.6-3.6V,48MHz 1,443In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT QFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 128KB 16KB 64TQFP GRN1.6-3.6V48MHz 3,325In Stock
Min.: 1
Mult.: 1
: 1,500

SAMD21 SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64kB Flash, 8kB SRAM, 2kB RWW, QFP, T&R 1,931In Stock
Min.: 1
Mult.: 1
: 2,000

SAM DA1 SMD/SMT TQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 26 I/O 8 kB 2.7 V 3.63 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM7,2048kB Flash,384kB SRAM,LQFP64 160In Stock
Min.: 1
Mult.: 1

SAM S70 SMD/SMT LQFP-64 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 44 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU QFN32, 64KBFlash/16KB SRAM,125 Temp,Green,T&R 8,401In Stock
Min.: 1
Mult.: 1
: 5,000

ATSAML10 SMD/SMT VQFN-32 ARM Cortex M23 64 kB 32 MHz 16 kB Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU BGA100,GREEN IND TEMP, MRLA 259In Stock
Min.: 1
Mult.: 1

SAM3X SMD/SMT LFBGA-100 ARM Cortex M3 512 kB 32 bit 12 bit 84 MHz 63 I/O 96 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU BGA144,GREEN IND TEMP, MRLA 919In Stock
Min.: 1
Mult.: 1

SAM3X SMD/SMT LFBGA-144 ARM Cortex M3 512 kB 32 bit 12 bit 84 MHz 103 I/O 96 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU BGA Green IND 864In Stock
Min.: 1
Mult.: 1

SAM4S SMD/SMT TFBGA-100 ARM Cortex M4 2 MB 32 bit 12 bit 120 MHz 79 I/O 160 kB 1.08 V 1.32 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 64TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R 1,232In Stock
Min.: 1
Mult.: 1
: 1,500

ATSAMC21 SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 2 x 12 bit 48 MHz 52 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 8KB Flash 4KB SRAM GPIO 12 14-pin 5,896In Stock
Min.: 1
Mult.: 1
: 3,000

ATSAMD SMD/SMT SOIC-14 ARM Cortex M0+ 8 kB 32 bit 12 bit 48 MHz 12 I/O 4 kB 2.4 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 14 SOIC,105C, GREEN,1.6-3.6V,48MHz 2,342In Stock
Min.: 1
Mult.: 1
: 3,000

SAMD1/2x SMD/SMT SOIC-14 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 22 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU IC MCU 32 BIT 16KB Flash 24QFN 2,288In Stock
Min.: 1
Mult.: 1
: 6,000

SAMD1/2x SMD/SMT QFN-24 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 22 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 20 SOIC,105C, GREEN,1.6-3.6V,48MHz,USB 1,025In Stock
Min.: 1
Mult.: 1
: 1,500

SAMD1/2x SMD/SMT SOIC-20 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 18 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48QFN 105C GREEN1.6- 3.6V48MHz 805In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT VQFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 1.62 V 3.63 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU 48QFN 105C, GREEN,1.6-3.6V,48MHz 490In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT QFN-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 1.62 V 3.63 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU 64TQFP 105C GREEN1.6 -3.6V48MHz 960In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT TQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 52 I/O 8 kB 1.62 V 3.63 V - 40 C + 105 C Tray

Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 128KB FLASH 16KB SRAM 7,225In Stock
Min.: 1
Mult.: 1
: 4,000

SAMD1/2x SMD/SMT QFN-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64TQFP 105C, GREEN,1.6-3.6V,48MHz 1,234In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 1.62 V 3.63 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU 32TQFP 125C, GREEN,1.6-3.6V,48MHz, T&R 1,233In Stock
Min.: 1
Mult.: 1
: 2,000

SAMD21 SMD/SMT TQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 26 I/O 4 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel