STMicroelectronics STM32F101T8 Series ARM Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging

STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 FL ACCESS LINE ADV 1,729In Stock
Min.: 1
Mult.: 1

STM32F101T8 SMD/SMT UFQFPN-36 ARM Cortex M3 64 kB 32 bit 12 bit 36 MHz 26 I/O 10 kB 2 V 3.6 V - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU 32-Bit Cortex 64Kb Access Line MCU Non-Stocked Lead-Time 13 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

STM32F101T8 SMD/SMT UFQFPN-36 ARM Cortex M3 64 kB 32 bit 12 bit 36 MHz 26 I/O 10 kB 2 V 3.6 V - 40 C + 85 C Reel