10 bit ARM Microcontrollers - MCU

Results: 613
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments ARM Microcontrollers - MCU Stellaris Cortex M-3 CAN 10-Bit ADC 33In Stock
Min.: 1
Mult.: 1

LM3S2965 SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 10 bit 50 MHz 56 I/O 64 kB 2.25 V 2.75 V - 40 C + 85 C Tube
Microchip Technology ARM Microcontrollers - MCU Embedded Controller for Notebook PC 188In Stock
Min.: 1
Mult.: 1

SMD/SMT DQFN-132 ARM Cortex M4 0 B 32 bit 10 bit 48 MHz 116 I/O 128 kB 3.135 V 3.465 V 0 C + 70 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCU 32BIT ARM M4 256LBGA 72In Stock
Min.: 1
Mult.: 1

LPC43Sxx SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 0 B 32 bit 10 bit 204 MHz 164 I/O 264 kB 2.2 V 3.6 V - 40 C + 85 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU M4 Core 100Mhz, 512kB/128kB, No Security 1,967In Stock
Min.: 1
Mult.: 1
: 2,000

MAX32655 SMD/SMT WLP-51 ARM Cortex M4F 512 kB 32 bit 10 bit 100 MHz 23 I/O 128 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU AM27 1.2 988In Stock
Min.: 1
Mult.: 1

AM2732 SMD/SMT NFBGA-285 ARM Cortex R5F, C66x 256 kB 32 bit 10 bit 400 MHz, 450 MHz 94 I/O 3.56 MB 1.14 V 1.32 V - 40 C + 140 C Tray
Texas Instruments ARM Microcontrollers - MCU AM27 1.2 999In Stock
Min.: 1
Mult.: 1
: 1,000

AM2732 SMD/SMT NFBGA-285 ARM Cortex R5F, C66x 256 kB 32 bit 10 bit 400 MHz, 450 MHz 94 I/O 3.56 MB 1.14 V 1.32 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU PSOC4 - GENERAL 713In Stock
Min.: 1
Mult.: 1

PSOC 4000S SMD/SMT QFN-40 ARM Cortex M0+ 32 kB 32 bit 10 bit 24 MHz 34 I/O 4 kB 1.71 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU LQFP Green IND TEMP T&R, MRL D 2,998In Stock
Min.: 1
Mult.: 1
: 1,500

SAM7S/SE SMD/SMT LQFP-64 ARM7TDMI 256 kB 32 bit/16 bit 10 bit 55 MHz 32 I/O 64 kB 1.65 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 256K Flash SRAM 64K ARM based MCU 2,769In Stock
3,660Expected 4/6/2026
Min.: 1
Mult.: 1

SAM7S/SE SMD/SMT LQFP-64 ARM7TDMI 256 kB 32 bit/16 bit 10 bit 55 MHz 32 I/O 64 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP GRN IND TMP MRL C 1,348In Stock
Min.: 1
Mult.: 1

SAM7X/XC SMD/SMT LQFP-100 ARM7TDMI 256 kB 32 bit 10 bit 20 MHz 62 I/O 64 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Arm Cortex-R5F-bas e d MCU with industri 753In Stock
Min.: 1
Mult.: 1
: 1,000

AM2431 SMD/SMT FCCSP-293 ARM Cortex R5F 2 MB 32 bit 10 bit 60 MHz 148 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Dual-core Arm Corte x-R5F-based MCU wit 175In Stock
Min.: 1
Mult.: 1

AM2432 SMD/SMT FCBGA-441 ARM Cortex R5F 2 MB 32 bit/16 bit 10 bit 800 MHz 148 I/O 256 kB - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU Dual-core Arm Corte x-R5F-based MCU wit 836In Stock
Min.: 1
Mult.: 1
: 1,000

AM2432 SMD/SMT FCCSP-293 ARM Cortex R5F 2 MB 32 bit 10 bit 60 MHz 148 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Quad-core Arm Corte x-R5F-based MCU wit 437In Stock
Min.: 1
Mult.: 1
: 1,000

AM2434 SMD/SMT FCCSP-293 ARM Cortex R5F 2 MB 32 bit 10 bit 60 MHz 148 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit microcontrollers; 8 kB/16 kB/32 kB flash with ISP/IAP, fast ports and 10-bit ADC 3,055In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT ARM7TDMI-S 32 kB 32 bit/16 bit 10 bit 70 MHz 32 I/O 8 kB 1.8 V 1.8 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 512K FL/32K RAM 10BIT ADC/DAC 954In Stock
Min.: 1
Mult.: 1
: 1,500

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 256 kB 32 bit/16 bit 10 bit 60 MHz 47 I/O 32 kB 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU ARM7 with 512 kB flash, 58 kB SRAM, Ethernet, USB 2.0 Device, CAN, SD/MMC, and 10-bit ADC 1,662In Stock
Min.: 1
Mult.: 1

LPC2300 SMD/SMT ARM7TDMI-S 512 kB 32 bit/16 bit 10 bit 72 MHz 70 I/O 58 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 16/32 bit micro 1,548In Stock
Min.: 1
Mult.: 1
: 1,000

LPC2300 SMD/SMT TFBGA-100 ARM7TDMI-S 512 kB 32 bit/16 bit 10 bit 72 MHz 70 I/O 58 kB 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit micro; 512 kB flash, Ethernet, CAN, ISP/IAP, USB 2.0 device/host/OTG, ext memory interface 2,509In Stock
Min.: 1
Mult.: 1

LPC2400 SMD/SMT ARM7TDMI-S 512 kB 32 bit/16 bit 10 bit 72 MHz 160 I/O 98 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit micro; 512 kB flash, Ethernet, CAN, LCD, USB 2.0 device/host/OTG, external memory interface 703In Stock
Min.: 1
Mult.: 1

LPC2400 SMD/SMT ARM7TDMI-S 512 kB 32 bit/16 bit 10 bit 72 MHz 160 I/O 98 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM926EJ-S with 256 kB SRAM, USB High-speed OTG, SD/MMC, NAND flash controller, Ethernet, LCD controller 1,358In Stock
Min.: 1
Mult.: 1

LPC3200 SMD/SMT TFBGA-296 ARM926EJ-S 0 B 32 bit/16 bit 10 bit 266 MHz 56 I/O 256 kB 1.2 V 1.2 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4357JBD208 1,215In Stock
Min.: 1
Mult.: 1

LPC435x SMD/SMT LQFP-208 ARM Cortex M0, ARM Cortex M4 1 MB 32 bit 10 bit 204 MHz 164 I/O 136 kB 2.4 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP IND TEMP 164In Stock
Min.: 1
Mult.: 1

AT91M55800A SMD/SMT LQFP-176 ARM7TDMI 0 B 32 bit/16 bit 10 bit 33 MHz 58 I/O 8 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 128K Flash SRAM 32K ARM based MCU 732In Stock
Min.: 1
Mult.: 1

SAM7S/SE SMD/SMT LQFP-64 ARM7TDMI 128 kB 32 bit/16 bit 10 bit 55 MHz 32 I/O 32 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU GREEN IND TEMP MRL B 332In Stock
Min.: 1
Mult.: 1

SAM7S/SE SMD/SMT LQFP-64 ARM7TDMI 512 kB 32 bit/16 bit 10 bit 55 MHz 32 I/O 64 kB 1.65 V 1.95 V - 40 C + 85 C Tray