Lapis Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
ROHM Semiconductor 8-bit Microcontrollers - MCU Lo Pwr MCU NO LCD 64Kb Non-Stocked
Min.: 2,500
Mult.: 2,500

SMD/SMT VQFP-48 nX-U8/100 64 kB 8 bit 10 bit 4.2 MHz 22 I/O 4 kB 1.1 V 3.6 V - 40 C + 85 C Bulk
ROHM Semiconductor 8-bit Microcontrollers - MCU Sensor Hub MCU Non-Stocked
Min.: 2,000
Mult.: 2,000

SMD/SMT WLCSP-48 nX-U8/100 64 kB 8 bit 10 bit 4.2 MHz 21 I/O 4 kB 1.7 V 1.9 V - 30 C + 85 C
ROHM Semiconductor 8-bit Microcontrollers - MCU Lo Pwr MCU LCD 16Kb Non-Stocked Lead-Time 52 Weeks

SMD/SMT TQFP-100 nX-U8/100 16 kB 8 bit 10 bit 2 MHz 8 kB 1.25 V 3.6 V - 40 C + 85 C Bulk
ROHM Semiconductor 8-bit Microcontrollers - MCU Lo Pwr MCU LCD 16Kb Non-Stocked Lead-Time 17 Weeks

SMD/SMT TQFP-120 nX-U8/100 16 kB 8 bit 10 bit 625 kHz 14 I/O 8 kB 1.1 V 3.6 V - 40 C + 85 C Bulk
ROHM Semiconductor 8-bit Microcontrollers - MCU Lapis, 8-bit CMOS MCU, uX-U8/100 CPU Optimized for Sensor Hub. Non-Stocked Lead-Time 17 Weeks

SMD/SMT VQFP-48 RISC 64 kB 8 bit 10 bit 4.2 MHz 4 kB 2.5 V 3.6 V - 30 C + 85 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU 16bit Low Power MCU, USB & Security 32bit MCU ; 1.8 to 3.6V ; 64K ROM (Byte) ; 6K RAM (Byte) Non-Stocked Lead-Time 18 Weeks

SMD/SMT TQFP-48 nX-U16/100 64 kB 16 bit 12 bit 16.8 MHz 36 I/O 6 kB 1.8 V 5.5 V - 40 C + 85 C Reel