PIC18F4xK20 Series 8-bit Microcontrollers - MCU

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 36 I/O 8B Non-Stocked Lead-Time 6 Weeks
Min.: 230
Mult.: 230

PIC18 16 kB 768 B PDIP-40 64 MHz 10 bit 36 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC18F4xK20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 36 I/O 8B Non-Stocked Lead-Time 6 Weeks
Min.: 315
Mult.: 315

PIC18 16 kB 768 B QFN-44 64 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18F4xK20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 36 I/O 8B Non-Stocked Lead-Time 4 Weeks
Min.: 1,600
Mult.: 1,600
Reel: 1,600

PIC18 16 kB 768 B QFN-44 64 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F4xK20 Reel
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 25 I/O 8B Non-Stocked Lead-Time 6 Weeks
Min.: 190
Mult.: 190

PIC18 32 kB 1.5 kB PDIP-40 64 MHz 10 bit 36 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC18F4xK20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 1536b RAM 8b Familynanowatt XLP Non-Stocked Lead-Time 4 Weeks
Min.: 292
Mult.: 292

PIC18 8 kB 512 B QFN-40 64 MHz 10 bit 35 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F4xK20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 1536b RAM 8b Familynanowatt XLP Non-Stocked Lead-Time 10 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

PIC18 8 kB 512 B QFN-40 64 MHz 10 bit 35 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F4xK20 Reel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 36 I/O 8B Non-Stocked Lead-Time 6 Weeks
Min.: 200
Mult.: 200

PIC18 64 kB 3.84 kB PDIP-40 64 MHz 10 bit 36 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC18F4xK20 Tube