PDIP-40 8-bit Microcontrollers - MCU

Results: 419
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536bytes-RAM 8B nanoWatt 723In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB PDIP-40 64 MHz 10 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2,287In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB PDIP-40 64 MHz 10 bit 36 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F4xK40 AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU 363In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1 kB PDIP-40 64 MHz 12 bit 35 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F4xK80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968 RAM 36 I/O 804In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.87 kB PDIP-40 40 MHz 10 bit 36 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 80KB FL 3328bytes- RAM 36I/O 112In Stock
Min.: 1
Mult.: 1

PIC18 80 kB 3.25 kB PDIP-40 40 MHz 10 bit 36 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F468x Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 8b FamilynanoWat XLP 597In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB PDIP-40 64 MHz 10 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 8b FamilynanoWat XLP 986In Stock
1,020On Order
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB PDIP-40 64 MHz 10 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 3.6KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 859In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.53 kB PDIP-40 64 MHz 10 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F47Q10 Tube
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 67In Stock
Min.: 1
Mult.: 1

8051 64 kB 256 B PDIP-40 25 MHz No ADC 32 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C DS80C320 Tube
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU Ultra-High-Speed Flash Microcontrollers 102In Stock
Min.: 1
Mult.: 1

8051 16 kB 1 kB PDIP-40 33 MHz No ADC 32 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C DS89C430 Tube
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU Ultra-High-Speed Flash Microcontrollers 288In Stock
Min.: 1
Mult.: 1

8051 64 kB 1 kB PDIP-40 33 MHz No ADC 32 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C DS89C450 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, 526In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB PDIP-40 64 MHz 12 bit 37 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F46 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 256EE, 2KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 187In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB PDIP-40 32 MHz 10 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F18056/76 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 33 I/O 142In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B PDIP-40 20 MHz 10 bit 33 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F87x Tube
Microchip Technology 8-bit Microcontrollers - MCU 64K Flash 2K EEPROM 4K SRAM 32 IO Pins 689In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB PDIP-40 20 MHz 10 bit 32 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATmega644 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32kB Flash 1kB EEPROM 32 I/O Pins 401In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB PDIP-40 16 MHz 10 bit 32 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATmega32 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32K FLASH 4.0 TO 5.5V 103In Stock
600Expected 16/6/2026
Min.: 1
Mult.: 1

8051 32 kB 512 B PDIP-40 24 MHz No ADC 32 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C 89C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 20MHz 2.4V-5.5V 189In Stock
Min.: 1
Mult.: 1

8051 64 kB 256 B PDIP-40 20 MHz 10 bit 40 I/O 2.4 V 5.5 V Through Hole 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU Mega AVR 0-Series, 20MHz, 48KB, PDIP-40 345In Stock
Min.: 1
Mult.: 1

AVR 48 kB 6 kB PDIP-40 20 MHz 10 bit 33 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C ATmega4809 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64kB Flash 2kB EEPROM 32 I/O Pins 124In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB PDIP-40 20 MHz 10 bit 32 I/O 2.7 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATmega644 Tube
Microchip Technology 8-bit Microcontrollers - MCU 20 MHz Ind Temp 252In Stock
300Expected 20/7/2026
Min.: 1
Mult.: 1

AVR 64 kB 4 kB PDIP-40 20 MHz 10 bit 32 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATmega644 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPROM 32 I/O Pins 47In Stock
950Expected 28/5/2026
Min.: 1
Mult.: 1

AVR 8 kB 512 B PDIP-40 16 MHz 10 bit 32 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATmega8535 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 33 I/O 53In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 128 B PDIP-40 20 MHz No ADC 33 I/O 4 V 6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C6x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 33 I/O 70In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 128 B PDIP-40 20 MHz No ADC 33 I/O 4 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C6x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 28In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 192 B PDIP-40 20 MHz No ADC 33 I/O 4 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C6x Tube