SMD/SMT QFP-80 Microcontrollers - MCU

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

ZiLOG 16-bit Microcontrollers - MCU 32K Flash w/4K RAM 2 UARTS XTEMP Non-Stocked
Min.: 1,320
Mult.: 66

SMD/SMT QFP-80 ZNEO 32 kB 16 bit 10 bit 20 MHz 60 I/O 2 kB 2.7 V 3.6 V - 40 C + 105 C Tube

ZiLOG 16-bit Microcontrollers - MCU 32K Flash w/4K RAM 2 UARTS Non-Stocked
Min.: 2,772
Mult.: 66

SMD/SMT QFP-80 ZNEO 32 kB 16 bit 10 bit 20 MHz 60 I/O 2 kB 2.7 V 3.6 V 0 C + 70 C Tube

ZiLOG 16-bit Microcontrollers - MCU 64K Flash w/4K RAM 2 UARTS ATEMP Non-Stocked
Min.: 198
Mult.: 66

SMD/SMT QFP-80 ZNEO 64 kB 16 bit 10 bit 20 MHz 60 I/O 4 kB 2.7 V 3.6 V - 40 C + 125 C Tube

ZiLOG 16-bit Microcontrollers - MCU 64K Flash w/4K RAM 2 UARTS XTEMP Non-Stocked
Min.: 1,254
Mult.: 66

SMD/SMT QFP-80 ZNEO 64 kB 16 bit 10 bit 20 MHz 60 I/O 4 kB 2.7 V 3.6 V - 40 C + 105 C Tube

ZiLOG 8-bit Microcontrollers - MCU 48K FLASH ENHANCED 4K RAM 2 UARTS Non-Stocked Lead-Time 32 Weeks
Min.: 1,452
Mult.: 66

SMD/SMT QFP-80 eZ8 48 kB 8 bit 10 bit 20 MHz 60 I/O 4 kB 3 V 3.6 V - 40 C + 105 C Tube

ZiLOG 8-bit Microcontrollers - MCU 48K FLASH ENHANCED 4K RAM 2 UARTS Non-Stocked Lead-Time 32 Weeks
Min.: 1,452
Mult.: 66

SMD/SMT QFP-80 eZ8 48 kB 8 bit 10 bit 20 MHz 60 I/O 4 kB 3 V 3.6 V 0 C + 70 C Tube

ZiLOG 8-bit Microcontrollers - MCU 64K FLASH ENHANCED 4K RAM 2 UARTS Non-Stocked Lead-Time 32 Weeks
Min.: 1,386
Mult.: 66

SMD/SMT QFP-80 eZ8 64 kB 8 bit 10 bit 20 MHz 60 I/O 4 kB 3 V 3.6 V - 40 C + 105 C Tube