ZiLOG Z16F Series 16-bit Microcontrollers - MCU

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ZiLOG 16-bit Microcontrollers - MCU 128K Flash w/4K RAM 2 UARTS ATEMP Non-Stocked
Min.: 160
Mult.: 160

ZNEO 128 kB 4 kB LQFP-64 20 MHz 10 bit 46 I/O 2.7 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C Z16F Tube

ZiLOG 16-bit Microcontrollers - MCU 128K Flash w/4K RAM 2 UARTS ATEMP Non-Stocked
Min.: 198
Mult.: 66

ZNEO 128 kB 4 kB QFP-80 20 MHz 10 bit 60 I/O 2.7 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C Z16F Tube
ZiLOG 16-bit Microcontrollers - MCU 128K Flash w/4K RAM 2 UARTS ATEMP Non-Stocked
Min.: 180
Mult.: 90

ZNEO 128 kB 4 kB LQFP-100 20 MHz 10 bit 76 I/O 2.7 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C Z16F Tube
ZiLOG 16-bit Microcontrollers - MCU 128K Flash w/4K RAM 2 UARTS XTEMP Non-Stocked
Min.: 1,170
Mult.: 90

ZNEO 128 kB 4 kB LQFP-100 20 MHz 10 bit 76 I/O 2.7 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C Z16F Tube
ZiLOG 16-bit Microcontrollers - MCU 32K Flash w/4K RAM 2 UARTS ATEMP Non-Stocked
Min.: 180
Mult.: 90

ZNEO 32 kB 2 kB LQFP-100 20 MHz 10 bit 76 I/O 2.7 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C Z16F Tube
ZiLOG 16-bit Microcontrollers - MCU 32K Flash w/4K RAM 2 UARTS XTEMP Non-Stocked
Min.: 1,320
Mult.: 66

ZNEO 32 kB 2 kB LQFP-100 20 MHz 10 bit 76 I/O 2.7 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C Z16F Tube
ZiLOG 16-bit Microcontrollers - MCU 32K Flash w/4K RAM 2 UARTS Non-Stocked
Min.: 2,640
Mult.: 66

ZNEO 32 kB 2 kB LQFP-100 20 MHz 10 bit 76 I/O 2.7 V 3.6 V SMD/SMT 16 bit 0 C + 70 C Z16F Tube

ZiLOG 16-bit Microcontrollers - MCU 32K Flash w/4K RAM 2 UARTS ATEMP Non-Stocked
Min.: 198
Mult.: 66

ZNEO 32 kB 2 kB QFP-80 20 MHz 10 bit 60 I/O 2.7 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C Z16F Tube

ZiLOG 16-bit Microcontrollers - MCU 32K Flash w/4K RAM 2 UARTS XTEMP Non-Stocked
Min.: 1,320
Mult.: 66

ZNEO 32 kB 2 kB QFP-80 20 MHz 10 bit 60 I/O 2.7 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C Z16F Tube

ZiLOG 16-bit Microcontrollers - MCU 32K Flash w/4K RAM 2 UARTS Non-Stocked
Min.: 2,772
Mult.: 66

ZNEO 32 kB 2 kB QFP-80 20 MHz 10 bit 60 I/O 2.7 V 3.6 V SMD/SMT 16 bit 0 C + 70 C Z16F Tube
ZiLOG 16-bit Microcontrollers - MCU 64K Flash w/4K RAM 2 UARTS XTEMP Non-Stocked Lead-Time 22 Weeks
Min.: 1,260
Mult.: 90

ZNEO 64 kB 4 kB LQFP-100 20 MHz 10 bit 76 I/O 2.7 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C Z16F Tube

ZiLOG 16-bit Microcontrollers - MCU 64K Flash w/4K RAM 2 UARTS ATEMP Non-Stocked
Min.: 198
Mult.: 66

ZNEO 64 kB 4 kB QFP-80 20 MHz 10 bit 60 I/O 2.7 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C Z16F Tube

ZiLOG 16-bit Microcontrollers - MCU 64K Flash w/4K RAM 2 UARTS XTEMP Non-Stocked
Min.: 1,254
Mult.: 66

ZNEO 64 kB 4 kB QFP-80 20 MHz 10 bit 60 I/O 2.7 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C Z16F Tube
ZiLOG 16-bit Microcontrollers - MCU 16BIT 32K FL 2K RAM 2UART 12CH 10BIT A/D Non-Stocked
Min.: 800
Mult.: 160

ZNEO 32 kB 2 kB LQFP-64 20 MHz 46 I/O 2.7 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C Z16F
ZiLOG 16-bit Microcontrollers - MCU 16BIT 32K FL 2K RAM 2UART 12CH 10BIT A/D Non-Stocked
Min.: 6,720
Mult.: 160

ZNEO 32 kB 2 kB LQFP-64 20 MHz 46 I/O 2.7 V 3.6 V SMD/SMT 16 bit 0 C + 70 C Z16F Tray
ZiLOG 16-bit Microcontrollers - MCU 16BIT 64K FL 4K RAM 2UART 12CH 10BIT A/D Non-Stocked
Min.: 6,720
Mult.: 160

ZNEO 64 kB 4 kB LQFP-64 20 MHz 46 I/O 2.7 V 3.6 V SMD/SMT 16 bit 0 C + 70 C Z16F Tray