Texas Instruments MSP430FG4270 Series 16-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit 32kB Flash 25 6K RAM A 595-30FG42 A 595-30FG4270IRGZR 250In Stock
Min.: 1
Mult.: 1
Reel: 250

MSP430 32 kB 256 B VQFN-48 16 MHz 16 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FG4270 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit 32kB Flash 25 6K RAM A 595-430FG4 A 595-430FG4270IRGZT Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

MSP430 32 kB 256 B VQFN-48 16 MHz 16 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FG4270 Reel
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit 32kB Flash 25 6 RAM A 595-MSP430F A 595-MSP430FG4270IDLR Non-Stocked Lead-Time 18 Weeks
Min.: 150
Mult.: 25

MSP430 32 kB 256 B SSOP-48 16 MHz 16 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FG4270 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit 32kB Flash 25 6 RAM A 595-MSP430F A 595-MSP430FG4270IDL Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

MSP430 32 kB 256 B SSOP-48 16 MHz 16 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FG4270 Reel