STMicroelectronics STM8L101G2 Series 8-bit Microcontrollers - MCU

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit Ultralow MCU 28-Pin 4KBIT Non-Stocked Lead-Time 30 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

STM8 No ADC 1.65 V 3.6 V 8 bit STM8L101G2 Reel
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit UL PWR MCU 4Kbytes -40 to 85 Non-Stocked Lead-Time 30 Weeks
Min.: 2,940
Mult.: 2,940

STM8 4 kB 1.5 kB QFPN-28 16 MHz No ADC 26 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L101G2 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit UL PWR MCU 4Kbytes -40 to 85 Non-Stocked Lead-Time 30 Weeks
Min.: 2,940
Mult.: 2,940

STM8 4 kB 1.5 kB QFPN-28 16 MHz No ADC 26 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L101G2 Tray