Microchip AT90PWM2 Series 8-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU AVR 8K Flash 3PSC, 16MHz 1,895In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B SOIC-24 16 MHz 10 bit 19 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C AT90PWM2 Tube

Microchip Technology 8-bit Microcontrollers - MCU AVR 8K FLASH 3PSC, 16MHz Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

AVR SOIC-24 2.7 V 5.5 V SMD/SMT 8 bit AT90PWM2 Reel