Microchip PIC16(L)F161x Series 8-bit Microcontrollers - MCU

Results: 96
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU 14KB Flash 1K RAM, 10-BIT ADC Non-Stocked Lead-Time 6 Weeks
Min.: 420
Mult.: 420

PIC16 14 kB 1 kB PDIP-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F161x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8bit MCU 14 PDIP 14KB Flash, 1K RAM Non-Stocked Lead-Time 4 Weeks
Min.: 480
Mult.: 480

PIC16 14 kB 1 kB PDIP-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F161x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8bit MCU 14 TSSOP 14KB Flash, 1K RAM Non-Stocked Lead-Time 6 Weeks
Min.: 576
Mult.: 576

PIC16 14 kB 1 kB TSSOP-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F161x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU 14KB Flash 1K RAM, 10-BIT ADC Non-Stocked Lead-Time 6 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

PIC16 14 kB 1 kB QFN-16 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F161x Reel

Microchip Technology 8-bit Microcontrollers - MCU 8bit MCU 14 SOIC 14KB Flash, 1K RAM Non-Stocked Lead-Time 4 Weeks
Min.: 2,600
Mult.: 2,600
Reel: 2,600

PIC16 14 kB 1 kB SOIC-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F161x Reel

Microchip Technology 8-bit Microcontrollers - MCU 8bit MCU 14 TSSOP 14KB Flash, 1K RAM Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

PIC16 14 kB 1 kB TSSOP-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F161x Reel

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 512 RAM, 10bit ADC Non-Stocked Lead-Time 7 Weeks
Min.: 637
Mult.: 637

PIC16 7 kB 512 B QFN-16 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F161x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 512 RAM, 10bit ADC Non-Stocked Lead-Time 6 Weeks
Min.: 440
Mult.: 440

PIC16 7 kB 512 B PDIP-14 32 MHz 10 bit 18 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F161x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 512 RAM, 10bit ADC Non-Stocked Lead-Time 7 Weeks
Min.: 532
Mult.: 532

PIC16 7 kB 512 B SOIC-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F161x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 512 RAM, 10bit ADC Non-Stocked Lead-Time 6 Weeks
Min.: 603
Mult.: 603

PIC16 7 kB 512 B SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F161x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 512 RAM, 10bit ADC Non-Stocked Lead-Time 7 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

PIC16 7 kB 512 B QFN-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F161x Reel

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 512 RAM, 10bit ADC Non-Stocked Lead-Time 6 Weeks
Min.: 1,600
Mult.: 1,600
Reel: 1,600

PIC16 7 kB 512 B SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F161x Reel

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1K RAM, 32MHz Int. Osc, 10bit ADC, ZCD, WWDT, CRC Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB QFN-16 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F161x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1K RAM, 32MHz Int. Osc, 10bit ADC, ZCD, WWDT, CRC Non-Stocked Lead-Time 6 Weeks
Min.: 374
Mult.: 374

PIC16 14 kB 1 kB PDIP-14 32 MHz 10 bit 18 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F161x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1K RAM, 32MHz Int. Osc, 10bit ADC, ZCD, WWDT, CRC Non-Stocked Lead-Time 7 Weeks
Min.: 418
Mult.: 418

PIC16 14 kB 1 kB SOIC-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F161x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1K RAM, 32MHz Int. Osc, 10bit ADC, ZCD, WWDT, CRC Non-Stocked Lead-Time 5 Weeks
Min.: 536
Mult.: 536

PIC16 14 kB 1 kB SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F161x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8bit MCU 20 PDIP 14KB Flash, 1K RAM Non-Stocked Lead-Time 5 Weeks
Min.: 396
Mult.: 396

PIC16 14 kB 1 kB PDIP-14 32 MHz 10 bit 18 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F161x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8bit MCU 20 SOIC 14KB Flash, 1K RAM Non-Stocked Lead-Time 7 Weeks
Min.: 456
Mult.: 456

PIC16 14 kB 1 kB SOIC-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F161x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit Flash MicroController Non-Stocked Lead-Time 5 Weeks
Min.: 1,600
Mult.: 1,600
Reel: 1,600

PIC16 14 kB 1 kB SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F161x Reel

Microchip Technology 8-bit Microcontrollers - MCU 8bit MCU 20 QFN 14KB Flash, 1K RAM Non-Stocked Lead-Time 6 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

PIC16 14 kB 1 kB QFN-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F161x Reel
Microchip Technology 8-bit Microcontrollers - MCU 8bit MCU 20 SOIC 14KB Flash, 1K RAM Non-Stocked Lead-Time 7 Weeks
Min.: 1,600
Mult.: 1,600
Reel: 1,600

PIC16 14 kB 1 kB SOIC-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F161x Reel