STM32F437AIH6

STMicroelectronics
511-STM32F437AIH6
STM32F437AIH6

Mfr.:

Description:
ARM Microcontrollers - MCU High-performance advanced line, Arm Cortex-M4 core DSP & FPU, 2 Mbytes of Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 2496   Multiples: 2496
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$12.27 $30,625.92

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32F437AI
UFBGA-169
ARM Cortex M4
32 bit
12 bit
1.7 V
3.6 V
Tray
Analogue Supply Voltage: 3.3 V
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
DAC Resolution: 12 bit
I/O Voltage: 3.3 V
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 2496
Subcategory: Microcontrollers - MCU
Tradename: STM32
Unit Weight: 2.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

STM32 F4 Cortex™-M4 MCUs

STMicroelectronics STM32 F4 32-bit Cortex™-M4 Microcontrollers (MCUs) offer better performance, DSP capability, more SRAM, and peripheral improvements such as full-duplex I²S, less than 1μA RTC, and 2.4MSPS ADCs. These MCUs include a floating-point unit and core features such as built-in single-cycle multiply-accumulate (MAC) instructions, optimized SIMD arithmetic, and saturating arithmetic instructions.