8-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 2,565In Stock
Min.: 1
Mult.: 1
Reel: 2,500

RISC 28 kB 2 kB TSSOP-14 32 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18026/46 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 707In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB TSSOP-14 32 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F18026/46 Tube