8-bit Microcontrollers - MCU

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 8K Flash 1024B RAM Hi-Speed Comp 10bit 1,410In Stock
Min.: 1
Mult.: 1
Reel: 2,100

PIC16 14 kB 1 kB SSOP-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170X/171X AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8K Flash 1024B RAM Hi-Speed Comp 10bit 7,269In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SSOP-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170X/171X AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8K Flash 1024B RAM Hi-Speed Comp 10bit Non-Stocked Lead-Time 5 Weeks
Min.: 423
Mult.: 423

PIC16 8 kB 1 kB SSOP-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V 8 bit - 40 C + 125 C PIC16(L)F170X/171X AEC-Q100 Tube