Microchip 8-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 256B EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO, 19,984In Stock
Min.: 1
Mult.: 1
RISC 28 kB 2 kB TSSOP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 32KB, TSSOP14, Ind 125C, Green, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

AVR 32 kB 3 kB TSSOP-14 20 MHz 12 bit 22 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 125 C Reel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 32KB, TSSOP14, Ind 85C, Green, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

AVR 32 kB 3 kB TSSOP-14 20 MHz 12 bit 22 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 85 C Reel
Microchip Technology 8-bit Microcontrollers - MCU 4K Word Flash 512B RAM High-Speed Comp Non-Stocked Lead-Time 4 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

PIC16 7 kB 512 B TSSOP-14 32 MHz 8 bit 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170x Reel