HCS12X Core 16-bit Microcontrollers - MCU

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 100 Non-Stocked Lead-Time 45 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

HCS12X 128 kB 8 kB LQFP-100 40 MHz 10 bit 76 I/O 4.5 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12XHY AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT 128K FLASH Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

HCS12X 128 kB 8 kB LQFP-100 40 MHz 10 bit 76 I/O 4.5 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12XHY AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFP 100 Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

HCS12X 128 kB 8 kB LQFP-100 40 MHz 10 bit 76 I/O 4.5 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12XHY AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 256KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 100 Non-Stocked Lead-Time 53 Weeks
Min.: 450
Mult.: 450

HCS12X 256 kB 12 kB LQFP-100 40 MHz 10 bit 76 I/O 4.5 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12XHY AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT 256K FLASH Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

HCS12X 256 kB 12 kB LQFP-100 40 MHz 10 bit 76 I/O 4.5 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12XHY AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 256KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 100 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

HCS12X 256 kB 12 kB LQFP-100 40 MHz 10 bit 76 I/O 4.5 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12XHY AEC-Q100 Reel, Cut Tape