M471CI8AE

Nuvoton
503-M471CI8AE
M471CI8AE

Mfr.:

Description:
ARM Microcontrollers - MCU 120MHz,512K/64K,extra32KBFlash,XOM,12bitADC(24ch)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$6.13 $18,390.00

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
WLCSP-100
ARM Cortex M4F
512 kB
32 bit
12 bit
72 MHz
83 I/O
64 kB
2.5 V
5.5 V
- 40 C
+ 105 C
Reel
Analogue Supply Voltage: 2.5 V to 5.5 V
Brand: Nuvoton
DAC Resolution: 8 bit
Data RAM Type: SRAM
Data ROM Size: 4 kB
Data ROM Type: LDROM
Interface Type: I2C, I2S, SPI, UART
Number of ADC Channels: 24 Channel
Number of Timers/Counters: 4 x 32 bit
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310001
TARIC:
8542319000
ECCN:
3A991.a.2

FEATURED PRODUCTS
NUVOTON