STM8S207CB Series 8-bit Microcontrollers - MCU

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics 8-bit Microcontrollers - MCU 24MHz, 8-Bit MCU 20MIPS@24MHz 2,400In Stock
Min.: 1
Mult.: 1
: 2,400

STM8 128 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207CB Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Performance Line, 24 MHz STM8S 8-bit MCU 7,239In Stock
Min.: 1
Mult.: 1

STM8 128 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207CB Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Performance LN 24 Mhz 128kb Flash Non-Stocked Lead-Time 30 Weeks
Min.: 1,500
Mult.: 1,500

STM8 8 bit STM8S207CB Tray