STM8AF6223 Series 8-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-bit MCU 8 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM 59In Stock
Min.: 1
Mult.: 1

STM8A 8 kB 1 kB TSSOP-20 16 MHz 10 bit 16 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C STM8AF6223 AEC-Q100 Tube
STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-bit MCU 8 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM Non-Stocked Lead-Time 16 Weeks
Min.: 1,480
Mult.: 1,480

STM8A 8 kB 1 kB TSSOP-20 16 MHz 10 bit 16 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8AF6223 AEC-Q100 Tube