PIC12(L)F1840 Series 8-bit Microcontrollers - MCU

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt 5,354In Stock
Min.: 1
Mult.: 1
Reel: 3,300

PIC12 7 kB 256 B DFN-8 32 MHz 10 bit 6 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1840 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt 2,018In Stock
Min.: 1
Mult.: 1

PIC12 7 kB 256 B PDIP-8 32 MHz 10 bit 6 I/O 2.5 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC12(L)F1840 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt 4,403In Stock
Min.: 1
Mult.: 1

PIC12 7 kB 256 B PDIP-8 32 MHz 10 bit 6 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC12(L)F1840 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU 7KB Fl 256B RAM 3,614In Stock
Min.: 1
Mult.: 1
Reel: 3,300

PIC12 7 kB 256 B UDFN-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1840 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt 451In Stock
Min.: 1
Mult.: 1

PIC12 7 kB 256 B PDIP-8 32 MHz 10 bit 6 I/O 2.5 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC12(L)F1840 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt 609In Stock
Min.: 1
Mult.: 1

PIC12 7 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC12(L)F1840 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt 3,059In Stock
Min.: 1
Mult.: 1

PIC12 7 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12(L)F1840 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt 1,199In Stock
Min.: 1
Mult.: 1

PIC12 7 kB 256 B PDIP-8 32 MHz 10 bit 6 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC12(L)F1840 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt 3,307In Stock
Min.: 1
Mult.: 1

PIC12 7 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1840 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt 3,845In Stock
Min.: 1
Mult.: 1
Reel: 3,300

PIC12 7 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1840 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt 23In Stock
Min.: 1
Mult.: 1

PIC12 7 kB 256 B DFN-8 32 MHz 10 bit 6 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12(L)F1840 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt 281In Stock
Min.: 1
Mult.: 1

PIC12 7 kB 256 B DFN-8 32 MHz 10 bit 6 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1840 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt 59In Stock
Min.: 1
Mult.: 1

PIC12 7 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1840 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt 773In Stock
Min.: 1
Mult.: 1
Reel: 3,300

PIC12 7 kB 256 B DFN-8 32 MHz 10 bit 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1840 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt 24In Stock
Min.: 1
Mult.: 1

PIC12 7 kB 256 B DFN-8 32 MHz 10 bit 6 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1840 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 32 MHz Osc, 6 I/0 Non-Stocked Lead-Time 7 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

PIC12 7 kB 256 B UDFN-8 32 MHz 10 bit 1.8 V 5.5 V 8 bit + 85 C PIC12(L)F1840 Reel

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt Non-Stocked Lead-Time 7 Weeks
Min.: 480
Mult.: 480

PIC12 7 kB 256 B DFN-8 32 MHz 10 bit 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC12(L)F1840 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt Non-Stocked Lead-Time 6 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

PIC12 7 kB 256 B SOIC-8 32 MHz 10 bit 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1840 Reel