C8051F583 Series 8-bit Microcontrollers - MCU

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 128 kB 5 V 8-bit MCU 558In Stock
Min.: 1
Mult.: 1

8051 128 kB 8.25 kB QFP-32 50 MHz 12 bit 25 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F583 AEC-Q100 Tray
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 128 kB 5 V 8-bit MCU Non-Stocked Lead-Time 23 Weeks
Min.: 1,533
Mult.: 1,533

8051 128 kB 8.25 kB QFN-32 50 MHz 12 bit 25 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F583 AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 128 kB, 8 kB, SPI, 2xUART, I2C, QFN32 Non-Stocked Lead-Time 23 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

8051 1.8 V 5.25 V 8 bit C8051F583 Reel