ATmega2560 8-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU AVR 128K FLSH-16MHz IND TEMP 5V 182In Stock
2,000Expected 20/7/2026
Min.: 1
Mult.: 1
: 1,000

AVR 128 kB 4 kB TQFP-64 16 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega128A Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 128K Flash 16MHz 105 degree C Green
2,991On Order
Min.: 1
Mult.: 1
: 1,000

AVR 128 kB 4 kB TQFP-64 16 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega128A Reel, Cut Tape, MouseReel