PIC16(L)F72xA Series 8-bit Microcontrollers - MCU

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 35 KB Flash 16 MHz Int Osc nanoWatt XLP Non-Stocked Lead-Time 9 Weeks
Min.: 513
Mult.: 27

PIC16 3.5 kB 128 B SOIC-28 20 MHz 8 bit 25 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F72xA Tube
Microchip Technology 8-bit Microcontrollers - MCU 35 KB Flash 16 MHz Int Osc nanoWatt XLP Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B UQFN-28 20 MHz 8 bit 25 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72xA Tube

Microchip Technology 8-bit Microcontrollers - MCU 35 KB Flash 16 MHz Int Osc nanoWatt XLP Non-Stocked Lead-Time 9 Weeks
Min.: 567
Mult.: 27

PIC16 3.5 kB 128 B SOIC-28 20 MHz 8 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72xA Tube
Microchip Technology 8-bit Microcontrollers - MCU 35 KB Flash 16 MHz Int Osc nanoWatt XLP Non-Stocked Lead-Time 9 Weeks
Min.: 450
Mult.: 15

PIC16 3.5 kB 128 B SPDIP-28 20 MHz 8 bit 25 I/O 2.5 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F72xA Tube
Microchip Technology 8-bit Microcontrollers - MCU 35 KB Flash 16 MHz Int Osc nanoWatt XLP Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 2,100

PIC16 3.5 kB 128 B SSOP-28 20 MHz 8 bit 25 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72xA Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 16 MHz Int Osc nanoWatt XLP Non-Stocked Lead-Time 8 Weeks
Min.: 455
Mult.: 91

PIC16 7 kB 192 B UQFN-28 20 MHz 8 bit 25 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72xA Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 16 MHz Int Osc nanoWatt XLP Non-Stocked Lead-Time 8 Weeks
Min.: 513
Mult.: 27

PIC16 7 kB 192 B SOIC-28 20 MHz 8 bit 25 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72xA Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 16 MHz Int Osc nanoWatt XLP Non-Stocked Lead-Time 23 Weeks
Min.: 459
Mult.: 27

PIC16 7 kB 192 B SOIC-28 20 MHz 8 bit 25 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F72xA Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 16 MHz Int Osc nanoWatt XLP Non-Stocked Lead-Time 24 Weeks
Min.: 488
Mult.: 61

PIC16 7 kB 192 B QFN-28 20 MHz 8 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72xA Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 16 MHz Int Osc nanoWatt XLP Non-Stocked Lead-Time 24 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC16 7 kB 192 B QFN-28 20 MHz 8 bit 25 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72xA Reel