Tray 8-bit Microcontrollers - MCU

Results: 2,695
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3840 RAM 52I/O 828In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.75 kB TQFP-64 40 MHz 10 bit 53 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx621 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64 KB FL 4K RAM 70 I/O 287In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.84 kB TQFP-64 40 MHz 10 bit 54 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16kBF 768RM 70I/O 1,098In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B TQFP-80 40 MHz 10 bit 70 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F8x10 Tray
Microchip Technology 8-bit Microcontrollers - MCU 4KB FL 512 RAM 312In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 512 B TQFP-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx21 Tray
Microchip Technology 8-bit Microcontrollers - MCU 96KB FL 3KB RAM ECAN 1024 EEPROM 451In Stock
Min.: 1
Mult.: 1

PIC18 96 kB 3.25 kB TQFP-44 40 MHz 10 bit 44 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F468x Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968b RAM 8b FamilynanoWat XL 2,973In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB TQFP-44 48 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tray
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 3,894In Stock
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 2.3 kB QFN-32 50 MHz 10 bit, 12 bit 29 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Tray
Infineon Technologies 8-bit Microcontrollers - MCU 1.8V CapSense Ctrl W/SmartSense 1,138In Stock
Min.: 1
Mult.: 1

M8C 16 kB 2 kB QFN-32 24 MHz 10 bit 28 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C20447S Tray
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 50MHz 8051 1.71V to 5.5V 776In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB TQFP-100 50 MHz 12 bit 70 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3246 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR USB 16K FLASH 712In Stock
Min.: 1
Mult.: 1

AVR 16 kB 1.25 kB QFN-44 16 MHz 10 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega16U4 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLASH 2K SRAM 1KB EE 5V 356In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB TQFP-100 16 MHz 10 bit 69 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega3290 Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 36 I/O 288In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B TQFP-44 20 MHz 10 bit 36 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F7x7 Tray
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 16KB 4KBRAM nanoWatt 1,649In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 16 kB TQFP-44 48 MHz 10 bit 22 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ50 Tray
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3328 RAM w/ECAN 705In Stock
Min.: 1
Mult.: 1

PIC18 48 kB 3.25 kB TQFP-44 40 MHz 10 bit 44 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx85 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 25 I/O 8B 1,325In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB TQFP-44 64 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F4xK20 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC, 1,836In Stock
Min.: 1
Mult.: 1

RISC 32 kB 2.3 kB TQFP-48 64 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F45Q10 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 2,738In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-44 64 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F25/45/55Q43 Tray
Microchip Technology 8-bit Microcontrollers - MCU 8KB FL 1024b RAM 67I/O 8b Fam 3,099In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 1 kB TQFP-80 40 MHz 10 bit 67 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xJ90 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 1024 DataEE 12B ADC 102In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.84 kB TQFP-80 40 MHz 12 bit 70 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fx723 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU XLP 587In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 3.6 kB TQFP-44 64 MHz 12 bit 35 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xK80 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32K FLASH 4.0 TO 5.5V 3,752In Stock
Min.: 1
Mult.: 1

8051 32 kB 512 B TQFP-44 24 MHz No ADC 32 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tray
Microchip Technology 8-bit Microcontrollers - MCU 8kB Flash 256B RAM 33MHz 4.0V-5.5V 4,007In Stock
Min.: 1
Mult.: 1

8051 8 kB 256 B TQFP-44 24 MHz No ADC 32 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89S Tray

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB,TQFP 3,017In Stock
Min.: 1
Mult.: 1

AVR 8 kB 1 kB TQFP-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega808 Tray
Microchip Technology 8-bit Microcontrollers - MCU 8 KB Flash 512 RAM 1,459In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 512 B TQFP-44 40 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx21 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1,229In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.53 kB TQFP-44 64 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F4xK40 AEC-Q100 Tray