UDFN-8 8-bit Microcontrollers - MCU

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 32 MHz Osc, 6 I/0 Non-Stocked Lead-Time 6 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

PIC12 7 kB 256 B UDFN-8 32 MHz 10 bit 1.8 V 5.5 V 8 bit + 85 C PIC12(L)F1840 Reel
Microchip Technology 8-bit Microcontrollers - MCU 3.5 KB Flash, 256 bytes RAM, 16 MHz Int. Osc, 6 I/0, 10-Bit ADC Non-Stocked Lead-Time 7 Weeks
Min.: 3,300
Mult.: 3,300
RISC 3.5 kB 256 B UDFN-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C
Microchip Technology 8-bit Microcontrollers - MCU 8Bit MCU 1.75K Flash 128 RAM, 16-bit PWM Non-Stocked Lead-Time 6 Weeks
Min.: 1,080
Mult.: 120

PIC12 UDFN-8 PIC12(L)F157x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 3.5K Flash 256 RAM, 16-bit PWM Non-Stocked Lead-Time 6 Weeks
Min.: 960
Mult.: 120

PIC12 UDFN-8 PIC12(L)F157x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 3.5K Flash 256 RAM, 16-bit PWM Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 3,300

PIC12 UDFN-8 SMD/SMT PIC12(L)F157x Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
: 3,300

PIC16 3.5 kB 256 B UDFN-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
PIC16 3.5 kB 256 B UDFN-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 8BIT MCU 3.5KB Flash 256 RAM, 256 EEPROM Non-Stocked Lead-Time 7 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

PIC16 3.5 kB 256 B UDFN-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx Reel
Microchip Technology 8-bit Microcontrollers - MCU 12MHz, DFN, High Grade (+125C), Green Non-Stocked Lead-Time 19 Weeks
Min.: 15,000
Mult.: 15,000
: 15,000

UDFN-8 ATtiny102 Reel
Microchip Technology 8-bit Microcontrollers - MCU 12MHz, DFN,High Grade(+125C),Green,Fast Non-Stocked Lead-Time 19 Weeks
Min.: 15,000
Mult.: 15,000
: 15,000

UDFN-8 ATtiny102 Reel