QFN-64 8-bit Microcontrollers - MCU

Results: 151
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 64p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI 1,094In Stock
Min.: 1
Mult.: 1
: 3,300

AVR 128 kB 16 kB QFN-64 24 MHz 12 bit 55 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR128DA28/32/48/64 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU Multi-Voltage I/O Analog Signal Conditioning 3,180In Stock
Min.: 1
Mult.: 1
: 3,300

AVR 128 kB 16 kB QFN-64 24 MHz 12 bit 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR128DB28/32/48/64 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 28KB 1KB RAM 256B EEPROM LCD 2,249In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 1 kB QFN-64 32 MHz 10 bit 54 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F194x Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 682In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB QFN-64 64 MHz 10 bit 60 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6xK40 AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 128K Flash 4K EEPROM 4K SRAM 53 IO Pins 99In Stock
260Expected 8/6/2026
Min.: 1
Mult.: 1

AVR 128 kB 4 kB QFN-64 16 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega128A Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR 16K FLASH 512B EE 1K SRAM ADC 6In Stock
Min.: 1
Mult.: 1

AVR 16 kB 1 kB QFN-64 16 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega165P Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR 16K FLASH 512B EE 1K SRAM LCD ADC 115In Stock
Min.: 1
Mult.: 1

AVR 16 kB 1 kB QFN-64 16 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega169P Tray

Microchip Technology 8-bit Microcontrollers - MCU 256K FLASH;4K EE;16K SRAM;1.6-3.6V;32MHz 5In Stock
Min.: 1
Mult.: 1

AVR 256 kB 16 kB QFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D3 Tray

Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 2KB EE 4KB SRAM IND 1.6-3.6V 197In Stock
Min.: 1
Mult.: 1
: 4,000

AVR 64 kB 4 kB QFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU Multi-Voltage I/O Analog Signal Conditioning 522In Stock
Min.: 1
Mult.: 1

AVR 128 kB 16 kB QFN-64 24 MHz 12 bit 55 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR128DB28/32/48/64 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 64p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 474In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB QFN-64 24 MHz 12 bit 55 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR64DB28/32/48/64 Tray

Microchip Technology 8-bit Microcontrollers - MCU 64 pins 128KB Flash 4KB RAM 16MIPS 160In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 4 kB QFN-64 64 MHz 12 bit 52 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18Fx7J94 Tube

Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 20In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3 kB QFN-64 64 MHz 12 bit 53 I/O 1.8 V 3.6 V, 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F6xK22 Tube

Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM 146In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3 kB QFN-64 64 MHz 12 bit 53 I/O 1.8 V 3.6 V, 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xK22 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 270In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB QFN-64 64 MHz 10 bit 60 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6xK40 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 231In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.47 kB QFN-64 64 MHz 10 bit 60 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F6xK40 Tube

Microchip Technology 8-bit Microcontrollers - MCU AVR 64K FLASH 2K EE 4K SRAM ADC 25In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB QFN-64 16 MHz 10 bit 53 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega64 Tray

Microchip Technology 8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 256KB + 8KB 42In Stock
Min.: 1
Mult.: 1

AVR 256 kB 16 kB QFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3 Tray

Microchip Technology 8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 64KB + 4KB 2In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB QFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3 Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1KB SRAM-20MHz 1In Stock
Min.: 1
Mult.: 1

AVR 16 kB 1 kB QFN-64 16 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega169A Tray

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 249In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB QFN-64 32 MHz 12 bit 59 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 231In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.47 kB QFN-64 64 MHz 10 bit 60 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6xK40 Tube

Microchip Technology 8-bit Microcontrollers - MCU AVR XMEGA 384KB FLSH 4KB EE32K SRAM-16MHz
222Expected 20/7/2026
Min.: 1
Mult.: 1

AVR 16 kB 1 kB QFN-64 16 MHz 10 bit 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega169PA Tray

Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD
276Expected 26/6/2026
Min.: 1
Mult.: 1

PIC 128 kB 3.5 kB QFN-64 64 MHz 10 bit 60 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F67K40 AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU USB 128K FLASH 16 MHz Non-Stocked Lead-Time 7 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

AVR 128 kB 8 kB QFN-64 20 MHz 48 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90USB1286 Reel