LQFP-32 8-bit Microcontrollers - MCU

Results: 140
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 8k Flash Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

S08 16 kB 2 kB LQFP-32 20 MHz 12 bit 28 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA AEC-Q100 Reel
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 32k Flash Non-Stocked Lead-Time 16 Weeks
Min.: 1,250
Mult.: 1,250

S08 32 kB 4 kB LQFP-32 20 MHz 12 bit 28 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 8k Flash Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 8 kB 2 kB LQFP-32 20 MHz 12 bit 28 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 8k F Non-Stocked Lead-Time 16 Weeks
Min.: 1,250
Mult.: 1,250

S08 8 kB 2 kB LQFP-32 20 MHz 12 bit 37 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 16 Weeks
Min.: 1,250
Mult.: 1,250

S08 16 kB 1 kB LQFP-32 40 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 48KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 16 Weeks
Min.: 1,250
Mult.: 1,250

S08 48 kB 2 kB LQFP-32 40 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08D AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 32K FLASH 2K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 32 kB 2 kB LQFP-32 40 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

S08 32 kB 2 kB LQFP-32 40 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D AEC-Q100 Reel

NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 60KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 1,250
Mult.: 1,250

S08 60 kB 3 kB LQFP-32 40 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 16K FLASH, 4K RAM, 32PIN Non-Stocked Lead-Time 16 Weeks
Min.: 1,250
Mult.: 1,250

S08 16 kB 1 kB LQFP-32 40 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 16K FLASH, 4K RAM, 32PIN Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 16 kB 1 kB LQFP-32 40 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 16 Weeks
Min.: 1,250
Mult.: 1,250

S08 32 kB 2 kB LQFP-32 40 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU M74K MASK ONLY-AUTO Non-Stocked Lead-Time 16 Weeks
Min.: 1,250
Mult.: 1,250

S08 32 kB 2 kB LQFP-32 40 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 20MHz, -40/+105degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

S08 32 kB 4 kB LQFP-32 20 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08RN AEC-Q100 Reel
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 20MHz, -40/+125degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 16 Weeks
Min.: 1,250
Mult.: 1,250

S08 16 kB 2 kB LQFP-32 20 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08RN AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 20MHz, -40/+125degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

S08 16 kB 2 kB LQFP-32 20 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08RN AEC-Q100 Reel
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU S08 core 32KB Flash 20MHz Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

S08 32 kB 4 kB LQFP-32 20 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08RN AEC-Q100 Reel
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 20MHz, -40/+105degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 16 Weeks
Min.: 1,250
Mult.: 1,250

S08 32 kB 4 kB LQFP-32 20 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08RN AEC-Q100 Tray

Silicon Labs 8-bit Microcontrollers - MCU MCU 8051 48 MHz 16 kB 8-bit MCU Non-Stocked
Min.: 1
Mult.: 1

8051 16 kB LQFP-32 1.8 V 5.25 V SMD/SMT 8 bit C8051T320 Tray

Silicon Labs 8-bit Microcontrollers - MCU MCU 8051 48 MHz 16 kB 8-bit MCU Non-Stocked
Min.: 1
Mult.: 1

8051 16 kB LQFP-32 1.8 V 5.25 V SMD/SMT 8 bit C8051T322 Tray

Silicon Labs 8-bit Microcontrollers - MCU USB-OTP-16K-LQFP32 Non-Stocked
Min.: 500
Mult.: 500
: 500

8051 16 kB 1.25 kB LQFP-32 48 MHz 25 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051T322 Reel

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L 32k Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 32 kB 4 kB LQFP-32 20 MHz 12 bit 28 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT,HCS08L60k Non-Stocked Lead-Time 16 Weeks
Min.: 1,250
Mult.: 1,250

S08 60 kB 4 kB LQFP-32 20 MHz 12 bit 28 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 8k F Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 8 kB 2 kB LQFP-32 20 MHz 12 bit 28 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 32k F Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

S08 32 kB 4 kB LQFP-32 20 MHz 12 bit 57 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Reel