LQFP-32 8-bit Microcontrollers - MCU

Results: 143
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 64K FLASH 3,089In Stock
Min.: 1
Mult.: 1

S08 64 kB 4 kB LQFP-32 50.33 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08QE Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08 8K FLASH FL8 9,677In Stock
Min.: 1
Mult.: 1

S08 8 kB 768 B LQFP-32 20 MHz 8 bit 30 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08FL Tray

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 16 KB Flash 24,322In Stock
Min.: 1
Mult.: 1

STM8 16 kB 2 kB LQFP-32 16 MHz 12 bit 30 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151K4 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 60k Flash 5,976In Stock
Min.: 1
Mult.: 1

S08 60 kB 4 kB LQFP-32 20 MHz 12 bit 28 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 32K FLASH, 2K RAM EEPROM 379In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB LQFP-32 40 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 16k F 880In Stock
Min.: 1
Mult.: 1

S08 16 kB 2 kB LQFP-32 20 MHz 12 bit 28 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Tray

STMicroelectronics 8-bit Microcontrollers - MCU Access line MCU 32Kbyt 16 MHz 2,752In Stock
Min.: 1
Mult.: 1
: 2,400

STM8 16 kB 2 kB LQFP-32 25 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S105K4 Reel, Cut Tape, MouseReel

NXP Semiconductors 8-bit Microcontrollers - MCU S08 16K FLASH FL16 1,161In Stock
Min.: 1
Mult.: 1

S08 16 kB 1 kB LQFP-32 20 MHz 8 bit 30 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08FL Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 16k Flash 1,240In Stock
Min.: 1
Mult.: 1

S08 16 kB 2 kB LQFP-32 20 MHz 12 bit 28 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT Tray

STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM 6,460In Stock
Min.: 1
Mult.: 1
: 2,400

STM8 16 kB 2 kB LQFP-32 16 MHz 12 bit 30 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151K4 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 8KB Flash 1KB RAM 2,212In Stock
Min.: 1
Mult.: 1
: 2,400

STM8 8 kB 1 kB LQFP-32 16 MHz 10 bit 28 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S903K3 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU Access line, 16 MHz STM8S 8-bit 16 Kbyte 2,241In Stock
Min.: 1
Mult.: 1

STM8 16 kB 2 kB LQFP-32 16 MHz 10 bit 25 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S105K4 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8B 16K FLASH 4K RAM 738In Stock
Min.: 1
Mult.: 1

S08 16 kB 1 kB LQFP-32 40 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08AC Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 60k Flash 817In Stock
Min.: 1
Mult.: 1

S08 60 kB 4 kB LQFP-32 20 MHz 12 bit 28 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT Tray

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 16 KB Flash w/LCD 8,104In Stock
Min.: 1
Mult.: 1

STM8 16 kB 2 kB LQFP-32 16 MHz 12 bit 29 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152K4 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 8k Flash 950In Stock
Min.: 1
Mult.: 1

S08 16 kB 2 kB LQFP-32 20 MHz 12 bit 28 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L 32k 2,325In Stock
Min.: 1
Mult.: 1

S08 32 kB 4 kB LQFP-32 20 MHz 12 bit 28 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Tray

STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-Bit MCU Rev X LIN 32Kb 32Pi 1,157In Stock
Min.: 1
Mult.: 1
: 2,400

STM8A 32 kB 2 kB LQFP-32 16 MHz 10 bit 25 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C STM8AF6266 AEC-Q100 Reel, Cut Tape, MouseReel

Nuvoton 8-bit Microcontrollers - MCU 32KB Flash ROM, 2KB SRAM, 2 CHs of SPI,1T/8051 368In Stock
Min.: 1
Mult.: 1

8051 32 kB 2 kB LQFP-32 24 MHz 12 bit 28 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tray

STMicroelectronics 8-bit Microcontrollers - MCU Performance LN 8-Bit 24 MHz STM8S MCU 925In Stock
Min.: 1
Mult.: 1

STM8 8 kB 1 kB LQFP-32 16 MHz 10 bit 28 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S903K3 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT MCU 8K FLASH 353In Stock
Min.: 1
Mult.: 1

M68HC08 8 kB 1 kB LQFP-32 8 MHz 10 bit 37 I/O SMD/SMT 8 bit - 40 C + 85 C HC08GZ AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 32K FLASH, 2K RAM EEPROM 680In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB LQFP-32 40 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray

STMicroelectronics 8-bit Microcontrollers - MCU Access Line 16 MHz 8-bit MCU 32 Kbyt 153In Stock
Min.: 1
Mult.: 1

STM8 16 kB 2 kB LQFP-32 16 MHz 10 bit 25 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S105K4 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 60K FLASH, 4K RAM EEPROM 447In Stock
Min.: 1
Mult.: 1

S08 60 kB 4 kB LQFP-32 40 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 32K FLASH, 2K RAM 1,250In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB LQFP-32 40 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Tray