DFN-8 8-bit Microcontrollers - MCU

Results: 161
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 2 KB 64 RAM 6I/O 134In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B DFN-8 20 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F635 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 6I/O 109In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 128 B DFN-8 20 MHz 10 bit 6 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F683 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O 200In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 128 B DFN-8 20 MHz 10 bit 6 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F683 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16-bit PWMComparator EUSAR 138In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 256 B DFN-8 32 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt 590In Stock
Min.: 1
Mult.: 1

PIC12 7 kB 256 B DFN-8 32 MHz 10 bit 6 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1840 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 352In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B DFN-8 32 MHz 10 bit 5 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F15213/14/23/24/43/44 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 541In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B DFN-8 32 MHz 12 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18114/15/24/25/44/45 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 1,013In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB DFN-8 32 MHz 12 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18114/15/24/25/44/45 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt 810In Stock
Min.: 1
Mult.: 1

PIC12 7 kB 256 B DFN-8 32 MHz 10 bit 6 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12(L)F1840 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt 176In Stock
600Expected 20/7/2026
Min.: 1
Mult.: 1

PIC12 7 kB 256 B DFN-8 32 MHz 10 bit 6 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1840 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB Flash 38 RAM 6 I/O 76In Stock
Min.: 1
Mult.: 1

PIC12 1.5 kB 38 B DFN-8 8 MHz 8 bit 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F510 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash 64B RAM 6 I/O 8MHz INT OSC 314In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B DFN-8 20 MHz No ADC 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F609 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 2,606In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B DFN-8 32 MHz 10 bit 5 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F15213/14/23/24/43/44 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 249In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B DFN-8 32 MHz 10 bit 5 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F15213/14/23/24/43/44 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 541In Stock
1,680On Order
Min.: 1
Mult.: 1

PIC16 7 kB 512 B DFN-8 32 MHz 10 bit 5 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F15213/14/23/24/43/44 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Fl 64B R 10-bit ADC 340In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B DFN-8 20 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1501 Tube
Microchip Technology 8-bit Microcontrollers - MCU 15KB Flash Prgrm 64B 8MHz Intrnl Oscilat 329In Stock
Min.: 1
Mult.: 1
: 3,300

PIC12 1.5 kB 41 B DFN-8 8 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F519 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 548In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B DFN-8 32 MHz 12 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F17114/15/24/25/44/45 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB FL 64B RAM 6 IO 10-bit ADC Non-Stocked Lead-Time 12 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

PIC12 1.75 kB 64 B DFN-8 20 MHz 10 bit 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1501 Reel
Microchip Technology 8-bit Microcontrollers - MCU 0.75KB Fl 24B RAM Non-Stocked Lead-Time 8 Weeks
Min.: 1,200
Mult.: 150

PIC10 768 B 24 B DFN-8 4 MHz No ADC 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F20x Tube
Microchip Technology 8-bit Microcontrollers - MCU 0.375KB 16B RAM Non-Stocked Lead-Time 12 Weeks
Min.: 1,200
Mult.: 150

PIC10 384 B 16 B DFN-8 4 MHz No ADC 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F20x Tube
Microchip Technology 8-bit Microcontrollers - MCU 0.375KB 16B RAM Non-Stocked Lead-Time 12 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

PIC10 384 B 16 B DFN-8 4 MHz No ADC 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F20x Reel
Microchip Technology 8-bit Microcontrollers - MCU 768B Flash 24B RAM 4 I/O Comparator Non-Stocked Lead-Time 8 Weeks
Min.: 900
Mult.: 150

PIC10 768 B 24 B DFN-8 4 MHz No ADC 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC10F20x Tube
Microchip Technology 8-bit Microcontrollers - MCU 0.75KB 24B RAM Non-Stocked Lead-Time 8 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

PIC10 768 B 24 B DFN-8 4 MHz No ADC 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F20x Reel
Microchip Technology 8-bit Microcontrollers - MCU 0.375KB 16B RAM Non-Stocked Lead-Time 12 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

PIC10 384 B 16 B DFN-8 8 MHz 8 bit 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F22x Reel