48 MHz 8-bit Microcontrollers - MCU

Results: 417
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 16KB Flsh 4KBRAM nanoWatt 227In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 3.72 kB SOIC-28 48 MHz 10 bit 16 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ50 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KBRAM 12MIPS nanoWatt 310In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.68 kB PDIP-28 48 MHz 10 bit 16 I/O 2.15 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xJ11 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 4KBRAM 12MIPS nanoWatt 305In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB SSOP-28 48 MHz 12 bit 22 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ53 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1024B R 48MHz Int. Oc 12 I0 473In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-14 48 MHz 10 bit 11 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F145x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 512 bytes RAM 48 MHz Int Osc 423In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-14 48 MHz 10 bit 11 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F145x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 KB Flash 512 RAM 10-bit ADC USB 2.0 346In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 512 B QFN-20 48 MHz 10 bit 15 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 96KB FL 3936b RAM 10 MIPS 67 I/O 463In Stock
Min.: 1
Mult.: 1

PIC18 96 kB 3.81 kB TQFP-80 48 MHz 10 bit 68 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18Fx6J16 Tray

Microchip Technology 8-bit Microcontrollers - MCU 16 KB Flash768 RAM 15 I/O 10-Bit ADC 413In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B SSOP-20 48 MHz 10 bit 18 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK50 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16 KB Flash RAM 48 MHz Int. 298In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 2 kB QFN-28 48 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK50 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 8-bit MCU 308In Stock
Min.: 1
Mult.: 1

8051 32 kB 2.3 kB QFN-32 48 MHz 25 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F387 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 48 MHz 32 kB flash 2 kB RAM 8-bit Universal Bee MCU 587In Stock
Min.: 1
Mult.: 1

CIP-51 8051 32 kB 2.25 kB QFN-32 48 MHz 10 bit 25 I/O 3.3 V 3.3 V SMD/SMT 8 bit - 40 C + 85 C EFM8UB2 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16 KB Flash RAM, 48 MHz Int. 448In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 2 kB SOIC-28 48 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM 12MIPS nanoWatt 279In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.67 kB SSOP-28 48 MHz 12 bit 23 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ13 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KBRAM 12MIPS nanoWatt 186In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.68 kB QFN-44 48 MHz 10 bit 34 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ11 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB FLSH 3936Bs RAM USB 2.0 nanoWatt 832In Stock
Min.: 1
Mult.: 1
: 1,200

PIC18 64 kB 3.81 kB TQFP-64 48 MHz 10 bit 49 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ50 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 24kBF 2048RM FSUSB2 1,200In Stock
Min.: 1
Mult.: 1
: 1,200

PIC18 24 kB 2 kB TQFP-44 48 MHz 10 bit 35 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx55 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8 KB Flash 512 RAM 15 I/O 10-bit ADC 375In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 256 B SOIC-20 48 MHz 10 bit 18 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK50 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1024B R 48MHz Int. Oc 12 I0 412In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-14 48 MHz 10 bit 11 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F145x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1024 b R 48MHz Int Oc 12 I/0 584In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-14 48 MHz 10 bit 11 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F145x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1024 b R 48MHz Int Oc 18 I/0 365In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 4 kB SOIC-20 48 MHz 10 bit 17 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F145x Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM 12MIPS nanoWatt 190In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.67 kB QFN-28 48 MHz 12 bit 23 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ13 Tube
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 32KB 4KBRAM nanoWatt 203In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 3.68 kB QFN-44 48 MHz 10 bit 22 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. 2,315In Stock
Min.: 1
Mult.: 1
: 1,200

PIC18 32 kB 2 kB TQFP-44 48 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F45K50 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 80pn,SEG LCD,4KB RAM 128KB Flsh,12bit AD 208In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.83 kB TQFP-80 48 MHz 12 bit 67 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xJ93 Tray

Microchip Technology 8-bit Microcontrollers - MCU 128KB 4KBRAM 12MIPS nanoWatt 220In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.8 kB PDIP-28 48 MHz 12 bit 22 I/O 2.15 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xJ53 Tube