Microchip ATtiny441 Series 8-bit Microcontrollers - MCU

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 16MHz0.150" 14SOIC 2,059In Stock
Min.: 1
Mult.: 1
: 3,000

AVR 4 kB 256 B SOIC-14 16 MHz 10 bit 12 I/O 1.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny441 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 16MHz4X4mm20VQFN 4,749In Stock
Min.: 1
Mult.: 1
: 6,000

AVR 4 kB 256 B QFN-20 16 MHz 10 bit 12 I/O 1.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny441 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 16MHz 4X4 mm 20 VQFN 696In Stock
Min.: 1
Mult.: 1

AVR 4 kB 256 B QFN-20 16 MHz 10 bit 12 I/O 1.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny441 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16MHz 3x3mm 20 VQFN 998In Stock
Min.: 1
Mult.: 1

AVR 4 kB 256 B VQFN-20 16 MHz 10 bit 12 I/O 1.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny441 Tray

Microchip Technology 8-bit Microcontrollers - MCU 16MHz 0.150" 14 SOIC
819On Order
Min.: 1
Mult.: 1

AVR 4 kB 256 B SOIC-14 16 MHz 10 bit 12 I/O 1.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny441 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16MHz3x3mm 20VQFN Non-Stocked Lead-Time 7 Weeks
Min.: 6,000
Mult.: 6,000
: 6,000

AVR 4 kB 256 B VQFN-20 16 MHz 1.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny441 Reel