8-bit Microcontrollers - MCU

Results: 114
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices 8-bit Microcontrollers - MCU Microconverter, ADUC842 without DAC's Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB LFCSP-56 16.78 MHz 12 bit 34 I/O 4.75 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C ADUC843 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel24 BIT DUAL ADC + FAST 8BIT u Non-Stocked Lead-Time 10 Weeks
Min.: 24
Mult.: 24

8052 62 kB 2.25 kB LFCSP-56 12.58 MHz 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC845 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel24 BIT DUAL ADC + FAST 8BIT uP Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

8052 62 kB 2.25 kB MQFP-52 12 MHz 2 x 24 bit 34 I/O SMD/SMT 8 bit - 40 C + 125 C ADUC845 Reel
Analog Devices 8-bit Microcontrollers - MCU 10 Channel24 BIT DUAL ADC + FAST 8BIT uP Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

8052 62 kB 2.25 kB MQFP-52 12 MHz 2 x 24 bit 34 I/O SMD/SMT 8 bit - 40 C + 125 C ADUC845 Reel
Analog Devices 8-bit Microcontrollers - MCU 10 Channel24 BIT ADC + FAST 8BIT u Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB LFCSP-56 12 MHz 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC847 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel24 BIT ADC + FAST 8BIT u Non-Stocked Lead-Time 10 Weeks
Min.: 50
Mult.: 50

8052 62 kB 2.25 kB LFCSP-56 12 MHz 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC847 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 16 BIT ADC + FAST 8BIT u Non-Stocked Lead-Time 10 Weeks
Min.: 64
Mult.: 64

8052 8 kB 2.25 kB LFCSP-56 12.58 MHz 16 bit 34 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C ADUC848 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 16 BIT ADC + FAST 8BIT u Non-Stocked Lead-Time 10 Weeks
Min.: 64
Mult.: 64

8052 62 kB 2.25 kB LFCSP-56 12.58 MHz 16 bit 34 I/O 4.75 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC848 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 16 Bit ADC + Flash 8 Bit uP Non-Stocked Lead-Time 10 Weeks
Min.: 96
Mult.: 96

8052 8 kB 2.25 kB MQFP-52 12.58 MHz 16 bit 34 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C ADUC848 Tray

Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU MICRO HS 44PLCC 25MHZ IND T&R PB-FR Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

8051 64 kB 256 B PLCC-44 25 MHz No ADC 32 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C DS80C310 Reel
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

8051 64 kB 256 B TQFP-44 18 MHz No ADC 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit 0 C + 70 C DS80C323 Reel
Analog Devices 8-bit Microcontrollers - MCU Microconverter 1-cycle version ADUC832 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB LFCSP-56 16.78 MHz 12 bit 34 I/O 4.75 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C ADUC842 Tray
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU Dual CAN High-Speed Microprocessor Non-Stocked Lead-Time 14 Weeks
Min.: 160
Mult.: 160

8051 4 kB 4 kB LQFP-64 40 MHz No ADC 32 I/O 3.85 V 5.5 V SMD/SMT 8 bit 0 C + 70 C DS80C390 Tray
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU EPROM/ROM High-Speed Microcontrollers Non-Stocked Lead-Time 14 Weeks
Min.: 160
Mult.: 160

8051 16 kB 1 kB TQFP-44 33 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C DS87C520 Tray