8-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics 8-bit Microcontrollers - MCU 8 BITS MICROCONTR 783In Stock
Min.: 1
Mult.: 1

STM8A 4 kB 1 kB TSSOP-20 16 MHz 10 bit 16 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C STM8AF6213 AEC-Q100 Tube
STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-bit MCU 8 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM 165In Stock
Min.: 1
Mult.: 1

STM8A 8 kB 1 kB LQFP-32 16 MHz 10 bit 28 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C STM8AF6226 AEC-Q100 Tray