PIC16F17145-I/6N

Microchip Technology
579-PIC16F17145-I/6N
PIC16F17145-I/6N

Mfr.:

Description:
8-bit Microcontrollers - MCU 8-bit Advanced Analog Microcontroller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,111

Stock:
1,111 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.28 $1.28
$1.17 $29.25
$1.06 $96.46

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.31
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC16
14 kB
1 kB
VQFN-20
32 MHz
12 bit
18 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC16F17114/15/24/25/44/45
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DAC Resolution: 8 bit
Data RAM Type: SRAM
Data ROM Size: 128 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, USART
Number of ADC Channels: 29 Channel
Number of Timers/Counters: 2 Timer
Operating Supply Voltage: 1.8 V to 5.5 V
Processor Series: PIC
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 91
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542311992
USHTS:
8542310015
TARIC:
8542319000
ECCN:
3A991.a.2

PIC16F171 8-Bit Microcontrollers

Microchip Technology PIC16F171 8-Bit Microcontrollers feature advanced analog peripherals making them specifically well-suited for raw sensor applications requiring signal gain or filtering. The PIC16F171 MCUs integrate a low-noise Operational Amplifier (Op-Amp), a 12-bit differential Analog-to-Digital Converter with Computation (ADCC), two 8-bit Digital-to-Analog Converters (DAC), a 16-bit Pulse-Width Modulation (PWM) peripheral, and many more waveform control and communication peripherals. These small form factor, feature-rich devices are ideal for low-cost, energy-efficient analog sensor applications with higher resolution requirements.

8-Bit PIC® & AVR® Microcontrollers

Microchip Technology 8-Bit PIC® and AVR® Microcontrollers (MCUs) offer a unique combination of power efficiency and flexibility, making these devices an excellent choice for a variety of embedded system designs. With more than 1200 MCUs to choose from, the PIC and AVR families deliver class-leading flexibility and performance in areas of utmost importance to modern embedded designers. These devices feature integrated XLP and picoPower® technologies that deliver excellent low-power consumption and extend battery life. The PIC MCUs offer efficiency and flexibility with integrated peripherals and superior reliability for compact designs and high-performance needs.