PIC16F18074-I/MP

Microchip Technology
579-PIC16F18074-I/MP
PIC16F18074-I/MP

Mfr.:

Description:
8-bit Microcontrollers - MCU 7KB Flash, 128EE, 512B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 730   Multiples: 730
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.29 $941.70

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.58
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC16
7 kB
512 B
QFN-40
32 MHz
10 bit
36 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
DAC Resolution: 8 bit
Data RAM Type: SRAM
Data ROM Type: EEPROM
Interface Type: I2C, SPI, UART
Number of ADC Channels: 36 Channel
Number of Timers/Counters: 3 Timer
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 73
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
ECCN:
3A991.a.2

PIC16F18054/55/74/75 Microcontrollers

Microchip Technology PIC16F18054/55/74/75 Microcontrollers (MCUs) are small form factor and feature-rich devices with robust analog and digital peripherals. These microcontrollers feature 128 bytes data flash memory (EEPROM), 7KB/14KB program flash memory, 512 bytes/1024 bytes data SRAM, and 32MHz clock input. The PIC16F180x microcontrollers also feature a 1.8V to 5.5V operating voltage range, 125ns minimum instruction time, and operate from -40°C to +125°C temperature range.