PIC12 Core 8-bit Microcontrollers - MCU

Results: 407
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 8Bit MCU 1.75K Flash 128 RAM, 16-bit PWM Non-Stocked Lead-Time 6 Weeks
Min.: 960
Mult.: 120

PIC12 UDFN-8 PIC12(L)F157x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 3.5K Flash 256 RAM, 16-bit PWM Non-Stocked Lead-Time 6 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

PIC12 3.5 kB 256 B UDFN-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x AEC-Q100 Reel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 128B RAM 32MHz Osc, 6 I/0 Non-Stocked Lead-Time 6 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

PIC12 3.5 kB 128 B UDFN-8 32 MHz 10 bit 1.8 V 5.5 V 8 bit + 85 C PIC12(L)F1822 Reel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 32 MHz Osc, 6 I/0 Non-Stocked Lead-Time 6 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

PIC12 7 kB 256 B UDFN-8 32 MHz 10 bit 1.8 V 5.5 V 8 bit + 85 C PIC12(L)F1840 Reel
Microchip Technology 8-bit Microcontrollers - MCU 768 B Flash 25 RAM 6 I/O Non-Stocked Lead-Time 6 Weeks
Min.: 750
Mult.: 150

PIC12 768 B 25 B DFN-8 4 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F508 Tube
Microchip Technology 8-bit Microcontrollers - MCU 0.75KB 25B RAM 4MHz Non-Stocked Lead-Time 6 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

PIC12 768 B 25 B DFN-8 4 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F508 Reel
Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB Flash41 RAM 6 I/O Non-Stocked Lead-Time 4 Weeks
Min.: 750
Mult.: 150

PIC12 1.5 kB 41 B DFN-8 4 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F509 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB 38 RAM 6 I/O Ext Temp SOIC8 Non-Stocked Lead-Time 6 Weeks
Min.: 800
Mult.: 100

PIC12 1.5 kB 38 B SOIC-8 8 MHz 8 bit 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F510 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 38B RAM 4x8bit ADC Comp 8MHz Non-Stocked Lead-Time 6 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

PIC12 1.5 kB 38 B DFN-8 8 MHz 8 bit 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F510 Reel
Microchip Technology 8-bit Microcontrollers - MCU 15KB Flash Prgrm 64B 8MHz Intrnl Oscilatr Non-Stocked Lead-Time 8 Weeks
Min.: 800
Mult.: 100

PIC12 1.5 kB 41 B MSOP-8 8 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F519 Tube
Microchip Technology 8-bit Microcontrollers - MCU 15KB Flash Prgrm 64B 8MHz Intrnl Oscilatr Non-Stocked Lead-Time 6 Weeks
Min.: 900
Mult.: 100

PIC12 1.5 kB 41 B SOIC-8 8 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F519 Tube

Microchip Technology 8-bit Microcontrollers - MCU 2.3KB Flash Prog 64B Flash Data 8MHz Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 96

PIC12 1.5 kB 201 B TSSOP-14 8 MHz No ADC 6 I/O 2 V 3.7 V SMD/SMT 8 bit - 40 C + 85 C PIC12F529T39A Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash, E TEMP 64B RAM, DFN8 Non-Stocked Lead-Time 6 Weeks
Min.: 728
Mult.: 91

PIC12 1.75 kB 64 B DFN-8 20 MHz No ADC 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F609 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash 64B RAM 6 I/O 8MHz INT OSC Non-Stocked Lead-Time 6 Weeks
Min.: 720
Mult.: 120

PIC12 1.75 kB 64 B DFN-8 20 MHz No ADC 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F609 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB FLSH 64B RAM 8MHz INTRNL Oscilatr Non-Stocked Lead-Time 8 Weeks
Min.: 800
Mult.: 100

PIC12 1.75 kB 64 B MSOP-8 20 MHz No ADC 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F609 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash, I TEMP 64B RAM, DFN8 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B DFN-8 20 MHz No ADC 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F609 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash, I TEMP 64B RAM, DFN8 Non-Stocked Lead-Time 4 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

PIC12 1.75 kB 64 B DFN-8 20 MHz No ADC 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F609 Reel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB FLSH 64B RAM 8MHz INTRNL Oscilatr Non-Stocked Lead-Time 4 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

PIC12 1.75 kB 64 B MSOP-8 20 MHz No ADC 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F609 Reel
Microchip Technology 8-bit Microcontrollers - MCU 2KB Flash 64 RAM Non-Stocked Lead-Time 6 Weeks
Min.: 637
Mult.: 91

PIC12 1.75 kB 64 B DFN-8 20 MHz 10 bit 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F615 Tube
Microchip Technology 8-bit Microcontrollers - MCU 2KB Flash 64 RAM Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B MSOP-8 20 MHz 10 bit 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F615 Tube
Microchip Technology 8-bit Microcontrollers - MCU 2KB Flash 64 RAM Non-Stocked Lead-Time 6 Weeks
Min.: 637
Mult.: 91

PIC12 1.75 kB 64 B DFN-8 20 MHz 10 bit 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F615 Tube
Microchip Technology 8-bit Microcontrollers - MCU 2KB Flash 64 RAM Non-Stocked Lead-Time 6 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

PIC12 1.75 kB 64 B DFN-8 20 MHz 10 bit 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F615 Reel

Microchip Technology 8-bit Microcontrollers - MCU 128B RAM 6 I/O 8MHz internal oscill Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

PIC12 3.5 kB 128 B PDIP-8 20 MHz 10 bit 5 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC12F617 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128B RAM 6 I/O 8MHz internal oscill Non-Stocked Lead-Time 6 Weeks
Min.: 720
Mult.: 120

PIC12 3.5 kB 128 B DFN-8 20 MHz 10 bit 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F617 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128B RAM 6 I/O 8MHz internal oscill Non-Stocked Lead-Time 6 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

PIC12 3.5 kB 128 B DFN-8 20 MHz 10 bit 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F617 Reel